
5A, 32V, 500kHz Step-Down Converter, PSOP-8. This power management IC features a single positive, adjustable output with a maximum output voltage of 26V and a minimum of 1.222V. Operating from a 5.5V to 32V input range, it delivers up to 5A output current. The surface mountable component is housed in a SOP package and operates within a -40°C to 85°C temperature range.
Richtek RT8289GSP technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.222V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8289GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
