
The RT8293AHGSP is a surface mount DC/DC controller from Richtek with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 23V and a minimum input voltage of 4.5V. The device is a positive output type with a maximum output voltage of 20V and a minimum output voltage of 800mV. It can supply an output current of up to 3A and is available in a SOP-8 package.
Richtek RT8293AHGSP technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8293AHGSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.