Richtek RT8450BGQW technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8450BGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.