Richtek RT8462ZQW technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Supply Voltage-Nom | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT8462ZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.