Richtek RT8471ZSP technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8471ZSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.