Richtek RT8482GS technical specifications.
| Package/Case | SOP |
| Dimming | Analog, PWM |
| Frequency | 350kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20uA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8482GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.