The RT8805GQV is a dual-phase DC/DC controller from Richtek, featuring a VQFN package and operating within a temperature range of -40°C to 85°C. This device is RoHS compliant and includes a synchronous rectifier. It has a maximum duty cycle of 75% and is available in tape and reel packaging.
Richtek RT8805GQV technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8805GQV to view detailed technical specifications.
No datasheet is available for this part.