Richtek RT9001-15GG technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9001-15GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
