
Dual 300mA LDO regulator for portable power management. Features fixed 3.3V positive outputs with a 240mV dropout voltage. Operates from 2.5V to 5.5V input, delivering up to 300mA per channel. Housed in a compact SOT-23-6 surface mount package, this IC offers 85°C maximum operating temperature and 80µA quiescent current.
Richtek RT9011-SSGJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 455W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9011-SSGJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
