Richtek RT9022GU6 technical specifications.
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 19.7V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9022GU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
