Richtek RT9022PE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.06 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 100 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9022PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.