Richtek RT9040GQW technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9040GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
