
400mA adjustable output LDO voltage regulator, surface mountable in a SOT-23-5 package. Features a 230mV dropout voltage and a maximum input voltage of 5.5V, with a minimum input voltage of 2.2V. Operates across a temperature range of -40°C to 85°C, offering a stable 400mA output current. This RoHS compliant component boasts a low quiescent current of 50uA.
Richtek RT9043GB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9043GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
