Richtek RT9047GG5 technical specifications.
| Package/Case | SOT-223-6 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.05A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9047GG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
