Richtek RT9053AGB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Min Current Limit | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 800mV |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9053AGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
