250mA, 2.5V fixed output low-dropout linear regulator with 1µA quiescent current. Features a 3.5V to 5.5V input voltage range and a maximum output current of 250mA. Offers a low dropout voltage of 510mV typical at 250mA. Packaged in a 1x1mm 4-terminal ZQFN with a JEDEC S-PDSO-N4 code. Operates from -40°C to 85°C ambient temperature.
Richtek RT9073A-25GQZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.51 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00375 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.6 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9073A-25GQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.