Low-dropout linear voltage regulator with 600mA maximum output current and 0.8V nominal output voltage. Features 2µA quiescent current, 1.2V to 5.5V input voltage range, and 0.784V to 0.816V output voltage tolerance. Operates from -40°C to 85°C ambient temperature with a junction temperature range of -40°C to 125°C. Housed in a 5-terminal TSOT-25 package with dimensions of 1.6mm width and 2.895mm length.
Richtek RT9080N-08GJ5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.895 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.2 |
| Output Voltage1-Min | 0.784 |
| Output Voltage1-Max | 0.816 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.05 |
| Output Voltage1-Nom | 0.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0028 |
| Load Regulation-Max | 0.008 |
| Dropout Voltage1-Max | 1.33 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9080N-08GJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.