The RT9085AWSC is a 6-terminal adjustable linear voltage regulator from Richtek. It features a maximum output current of 1A and a maximum output voltage of 5.425V. The device operates within a temperature range of -40°C to 125°C. The RT9085AWSC is available in a VFBGA, BGA6 package type.
Richtek RT9085AWSC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5.425 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Richtek RT9085AWSC to view detailed technical specifications.
No datasheet is available for this part.