Richtek RT9161-33GV technical specifications.
| Package/Case | TO-236-3 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9161-33GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
