
The RT9161A-50GX is a single 5V fixed output regulator with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-243AA surface mount package. The device is lead free and RoHS compliant, with a nominal output voltage of 5V. It is available in tape and reel packaging and is suitable for use in a variety of applications requiring a stable and efficient power supply.
Richtek RT9161A-50GX technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9161A-50GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
