The RT9166A-33PGL is a 3-channel linear voltage regulator from Richtek. It operates from 2.8V to 5.5V input voltage and provides 3.267V to 3.399V output voltage with a maximum current of 0.6A. The device is packaged in R-PDSO-G3 and has an operating temperature range of -40°C to 125°C.
Richtek RT9166A-33PGL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.6 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9166A-33PGL to view detailed technical specifications.
No datasheet is available for this part.