Richtek RT9169-33GV technical specifications.
| Package/Case | TO-236-3 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9169-33GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
