Quick Jump:
Technical Specifications
Richtek RT9169H-15GB technical specifications.
General
Package/Case
SOT-23-5
Max Input Voltage
6V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Min Output Voltage
1.5V
Max Supply Current
10uA
Mount
Surface Mount
Number of Regulators
1
Output Configuration
Positive
Output Current
100mA
Output Type
Fixed
Packaging
Tape and Reel
Power Supply Rejection Ratio (PSRR)
30dB
Quiescent Current
7uA
RoHS Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
Richtek RT9169H-15GB Datasheet
Download the complete datasheet for Richtek RT9169H-15GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.