Richtek RT9183HGM5 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 330mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9183HGM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
