
The RT9193-39GB is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 3.9V with a maximum output current of 300mA. This LDO regulator is suitable for surface mount applications and has a high power supply rejection ratio of 50dB. It can withstand operating temperatures from -40°C to 125°C and has a low quiescent current of 130uA. The RT9193-39GB is RoHS compliant and is available in a tape and reel packaging.
Richtek RT9193-39GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9193-39GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
