Richtek RT9194GE technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9194GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
