Richtek RT9202CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9202CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.