Richtek RT9232GS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 800kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9232GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.