Richtek RT9361BGE technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Current per Channel | 500mA |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9361BGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
