Richtek RT9701CBL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9701CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.