
Richtek RT9711AGBG technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9711AGBG to view detailed technical specifications.
No datasheet is available for this part.
