Richtek RT9712CGF technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712CGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
