
The RT9818A-22GV is a surface mount supervisory circuit from Richtek, operating within a temperature range of -40°C to 85°C. It features a single voltage monitoring capability and an active low reset function. This device is packaged in a TO-236-3 case and is available in tape and reel packaging. The RT9818A-22GV is compliant with RoHS regulations and is suitable for use in power management applications.
Richtek RT9818A-22GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 0ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9818A-22GV to view detailed technical specifications.
No datasheet is available for this part.
