
The RT9819C-29GVL is a simple reset/power-on reset IC from Richtek, featuring a totem-pole output and active low reset. It operates over a temperature range of -40°C to 85°C and is available in a TO-236-3 package, suitable for surface mount applications. This device is RoHS compliant and suitable for use in a variety of power management applications.
Richtek RT9819C-29GVL technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819C-29GVL to view detailed technical specifications.
No datasheet is available for this part.
