
The RT9819F-40GV is a simple reset/power-on reset IC from Richtek, featuring a single voltage monitor with a threshold voltage of 4V. It is available in a surface-mount TO-236-3 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C and has a reset timeout of 35ms. It is suitable for use in a variety of applications requiring a simple reset function.
Richtek RT9819F-40GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819F-40GV to view detailed technical specifications.
No datasheet is available for this part.
