
The RT9819G-29GV is a simple reset/power-on reset IC from Richtek, designed for surface mount applications. It monitors a single voltage and provides a totem-pole output. The device operates within a temperature range of -40°C to 85°C and is packaged in a TO-236-3 case. The reset is active high and has a timeout of 143ms. The RT9819G-29GV is RoHS compliant and available on tape and reel.
Richtek RT9819G-29GV technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 143ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9819G-29GV to view detailed technical specifications.
No datasheet is available for this part.
