Ricoh R1100D301C-TR-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 0.8 |
| Length | 1.4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.2 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.18 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.02 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1100D301C-TR-F to view detailed technical specifications.
No datasheet is available for this part.