Ricoh R1113Z431B-TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.79 |
| Length | 1.29 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.214 |
| Output Voltage1-Max | 4.386 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Dropout Voltage1-Nom | 0.23 |
| Output Voltage1-Nom | 4.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1113Z431B-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.