The R1114Q311D-TR-FE is a linear voltage regulator LDO with a nominal output voltage of 3.1V, a minimum input voltage of 2V, and a maximum input voltage of 6V. It has a dropout voltage of 0.35V and is available in a 4-pin SC-82AB package. The device is suitable for use in applications where a stable and low-noise voltage supply is required. The R1114Q311D-TR-FE is a single-function device with a pin count of 4. It operates over a temperature range of -40°C to 125°C.
Ricoh R1114Q311D-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1114Q311D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.