Ricoh R1121N181B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Dropout Voltage1-Nom | 0.6 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.021 |
| Load Regulation-Max | 0.04 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1121N181B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.