Positive fixed output LDO regulator, 0.8V output voltage, 0.3A maximum output current. Features include current foldback protection, current limit, and enable control. Operates with a minimum input voltage of 1.4V and a maximum input voltage of 6V. Housed in a 6-pin SON package (1.6mm x 2.6mm x 0.85mm max) with a 0.5mm pin pitch, suitable for surface mounting. Dropout voltage is 0.62V typical at 300mA.
Ricoh R1131D081D-TR-F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.8V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.62@300mAV |
| Maximum Dropout Voltage @ Current | 0.85@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.15%/V |
| Load Regulation | 70mV |
| Maximum Power Dissipation | 500mW |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ricoh R1131D081D-TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.