Ricoh R1141Q271D-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 2.6595 |
| Output Voltage1-Max | 2.7405 |
| Output Current1-Max | 0.12 |
| Output Voltage1-Nom | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1141Q271D-TR-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.