Ricoh R1154H080B-T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 9 |
| Output Voltage1-Min | 7.84 |
| Output Voltage1-Max | 8.16 |
| Output Voltage1-Nom | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1154H080B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.