
5V fixed positive linear voltage regulator (LDO) with a 5-pin SOT-23 package. Features a 5V nominal output voltage with a ±0.1V tolerance, accepting input voltages from 6V to 24V. This component offers a single function and is designed with dual terminal positions. The JEDEC package code is R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length, and is halogen-free and RoHS compliant.
Ricoh R1154N050B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Voltage1-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1154N050B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.