The R1163N291B-TR-FE is a dual linear voltage regulator from Ricoh. It features a 5-pin package type and operates within a 2V to 6V input voltage range. The output voltage is adjustable between 2.8275V and 2.9725V, with a maximum dropout voltage of 0.35V. This device is suitable for use in power management applications.
Ricoh R1163N291B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.8275 |
| Output Voltage1-Max | 2.9725 |
| Output Voltage1-Nom | 2.9 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1163N291B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.