The R1163N441B-TR-FE is a 5-terminal dual linear voltage regulator from Ricoh. It has a nominal output voltage of 4.4V and a maximum dropout voltage of 0.35V. The device is packaged in a LSSOP-5 package and has a maximum input voltage of 6V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Ricoh R1163N441B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.29 |
| Output Voltage1-Max | 4.51 |
| Output Voltage1-Nom | 4.4 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1163N441B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.