Fixed positive LDO regulator offering a stable 1.9V output with a maximum 0.25V dropout voltage. Features a 0.8A maximum output current and a wide input voltage range from 2.4V to 6V. This CMOS device operates between -40°C and 85°C, with a junction temperature up to 125°C. Housed in a 6-terminal PDSO package (JEDEC R-PDSO-G6), it provides precise voltage regulation with line and load regulation figures of 0.0205% and 0.1% respectively.
Ricoh R1170S191B-E2-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.862 |
| Output Voltage1-Max | 1.938 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 1.9 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0205 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1170S191B-E2-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.