The R1173D421D-TR-FE is a 6-pin dual output linear voltage regulator from Ricoh. It operates from an input voltage range of 1.4 to 6V and provides two output voltages, with a nominal output voltage of 4.2V and a maximum output current of 1A. The device is packaged in a 2.8 x 2.9mm HVSON-6 package and is suitable for use in a variety of applications. The operating temperature range of the device is not specified in the provided data.
Ricoh R1173D421D-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1173D421D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.