The R1180Q211C-TR-FE is a linear voltage regulator from Ricoh, featuring a nominal output voltage of 2.1V and a maximum output current of 0.15A. It has a 4-pin package type, specifically TSOP, and is designed for use in a dual terminal position. The device operates within a specified input voltage range of 1.7V to 6V. The R1180Q211C-TR-FE is suitable for use in power management applications, including linear voltage regulation.
Ricoh R1180Q211C-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.058 |
| Output Voltage1-Max | 2.142 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1180Q211C-TR-FE to view detailed technical specifications.
No datasheet is available for this part.