The R1190S090D-E2-FE is a linear voltage regulator LDO with a nominal output voltage of 9V and a maximum output current of 1A. It has a JEDEC package code of R-PDSO-G6 and is packaged in a 3.9mm wide, 5.02mm long HSOP-6 package. The device has a minimum input voltage of 3.5V and a maximum input voltage of 16V. It is suitable for use in applications where a stable 9V output is required.
Ricoh R1190S090D-E2-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 8.757 |
| Output Voltage1-Max | 9.243 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1190S090D-E2-FE to view detailed technical specifications.
No datasheet is available for this part.